
PCSB4-4-6Y | |
---|---|
DigiKey Part Number | 298-15365-ND |
Manufacturer | |
Manufacturer Product Number | PCSB4-4-6Y |
Description | CONN INLINE TAP 4-14 AWG SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Multi Tap Connector Screw 4-14 AWG Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Multi Tap | |
Number of Wire Entries | 4 | |
Termination | Screw | |
Wire Gauge | 4-14 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $311.09000 | $311.09 |
10 | $289.28900 | $2,892.89 |
25 | $281.02080 | $7,025.52 |
50 | $274.91420 | $13,745.71 |
100 | $268.93290 | $26,893.29 |
250 | $261.21024 | $65,302.56 |
500 | $255.50778 | $127,753.89 |
1,000 | $249.91875 | $249,918.75 |
2,500 | $242.70669 | $606,766.72 |