PCMB-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: $239.57000
Datasheet
Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.9mm) White Vinyl Cloth
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCMB-7

DigiKey Part Number
298-15328-ND
Manufacturer
Manufacturer Product Number
PCMB-7
Description
WIRE MARKER BOOK 5.6X34.9MM 10PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.9mm) White Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Book (Perforated)
Size
0.22" W x 1.37" L (5.6mm x 34.9mm)
Cable Diameter
0.189" ~ 0.382" (4.80mm ~ 9.70mm)
Legend
L1,L2,L3
Color
White
Material
Vinyl Cloth
Operating Temperature
-46°C ~ 77°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$317.35000$317.35
10$295.13500$2,951.35
25$286.70000$7,167.50
50$280.46980$14,023.49
100$274.36630$27,436.63
250$266.48808$66,622.02
500$260.66842$130,334.21
1,000$254.96804$254,968.04
2,500$247.60813$619,020.32
Manufacturers Standard Package