Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.9mm) White Vinyl Cloth
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCMB-12

DigiKey Part Number
298-1276-ND
Manufacturer
Manufacturer Product Number
PCMB-12
Description
WIRE MARKER BOOK 5.6X34.9MM 10PG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.9mm) White Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.189" ~ 0.382" (4.80mm ~ 9.70mm)
Manufacturer
Panduit Corp
Legend
A-Z; +; -; Blank
Series
Color
White
Packaging
Bulk
Material
Vinyl Cloth
Part Status
Active
Operating Temperature
-46°C ~ 77°C
Type
Wire Marker, Book (Perforated)
Base Product Number
Size
0.22" W x 1.37" L (5.6mm x 34.9mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$323.76000$323.76
Manufacturers Standard Package