
PCA23-1 | |
|---|---|
DigiKey Part Number | 298-15256-ND |
Manufacturer | |
Manufacturer Product Number | PCA23-1 |
Description | WIRE MARKER CLIP-ON WHITE 60PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.228" ~ 0.370" (5.80mm ~ 9.40mm) | |
Legend | 1 | |
Color | White | |
Material | Acetal | |
Operating Temperature | -30°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $293.84000 | $293.84 |
| 10 | $273.28300 | $2,732.83 |
| 25 | $265.47240 | $6,636.81 |
| 50 | $259.70400 | $12,985.20 |
| 100 | $254.05590 | $25,405.59 |
| 250 | $246.76308 | $61,690.77 |
| 500 | $241.37650 | $120,688.25 |
| 1,000 | $236.09961 | $236,099.61 |
| 2,500 | $229.28908 | $573,222.70 |


