
PCA18-6 | |
|---|---|
DigiKey Part Number | 298-22735-ND |
Manufacturer | |
Manufacturer Product Number | PCA18-6 |
Description | WIRE MARKER CLIP-ON WHITE 300PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.185" ~ 0.228" (4.70mm ~ 5.80mm) | |
Legend | 6 | |
Color | White | |
Material | Acetal | |
Operating Temperature | -30°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $490.99000 | $490.99 |
| 10 | $456.56500 | $4,565.65 |
| 25 | $443.49080 | $11,087.27 |
| 50 | $433.83860 | $21,691.93 |
| 100 | $424.38150 | $42,438.15 |
| 250 | $412.17340 | $103,043.35 |
| 500 | $403.15670 | $201,578.35 |
| 1,000 | $394.32090 | $394,320.90 |

