cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA07-PLS

DigiKey Part Number
PCA07-PLS-ND
Manufacturer
Manufacturer Product Number
PCA07-PLS
Description
WIRE MARKER CLIP-ON WHITE 300PC
Customer Reference
Detailed Description
Wire Marker, Clip-On White Acetal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.079" ~ 0.098" (2.00mm ~ 2.50mm)
Legend
+
Color
White
Material
Acetal
Operating Temperature
-30°C ~ 90°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.