
PCA07-8 | |
|---|---|
DigiKey Part Number | 298-15224-ND |
Manufacturer | |
Manufacturer Product Number | PCA07-8 |
Description | WIRE MARKER CLIP-ON WHITE 300PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.079" ~ 0.098" (2.00mm ~ 2.50mm) | |
Legend | 8 | |
Color | White | |
Material | Acetal | |
Operating Temperature | -30°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $425.05000 | $425.05 |
| 10 | $395.24000 | $3,952.40 |
| 25 | $383.92760 | $9,598.19 |
| 50 | $375.57460 | $18,778.73 |
| 100 | $367.39420 | $36,739.42 |
| 250 | $356.83316 | $89,208.29 |
| 500 | $349.03046 | $174,515.23 |
| 1,000 | $341.38809 | $341,388.09 |

