


PBMSL-H25-M30 | |
---|---|
DigiKey Part Number | 298-20028-ND |
Manufacturer | |
Manufacturer Product Number | PBMSL-H25-M30 |
Description | CABLE TIE HLDR SNGL BUTTON MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Reverse Snap Lock |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Reverse Snap Lock | |
Size / Dimension | 0.42" Dia x 0.55" H (10.7mm x 14.0mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon, Heat Stabilized for Temperatures up to 239°F | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.65143 | $5,651.43 |