
P6-56RHT6-E | |
|---|---|
DigiKey Part Number | 298-15194-ND |
Manufacturer | |
Manufacturer Product Number | P6-56RHT6-E |
Description | CONN RING D-SHAPE 6AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud D-Shaped 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.620" (15.75mm) | |
Length - Overall | 1.330" (33.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.35000 | $17.35 |
| 20 | $15.75650 | $315.13 |
| 40 | $15.41950 | $616.78 |
| 60 | $15.22350 | $913.41 |
| 100 | $14.98120 | $1,498.12 |
| 260 | $14.53719 | $3,779.67 |
| 500 | $14.24046 | $7,120.23 |
| 1,000 | $13.93240 | $13,932.40 |
| 2,500 | $13.53482 | $33,837.05 |

