
P6-56R-E | |
|---|---|
DigiKey Part Number | 298-15193-ND |
Manufacturer | |
Manufacturer Product Number | P6-56R-E |
Description | CONN RING CIRC 6AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.620" (15.75mm) | |
Length - Overall | 1.330" (33.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.91000 | $24.91 |
| 20 | $22.64200 | $452.84 |
| 40 | $22.15500 | $886.20 |
| 60 | $21.87333 | $1,312.40 |
| 100 | $21.52470 | $2,152.47 |
| 260 | $20.88608 | $5,430.38 |
| 500 | $20.45970 | $10,229.85 |
| 1,000 | $20.01656 | $20,016.56 |
| 2,500 | $19.44450 | $48,611.25 |



