
P6-14RHT6-E | |
|---|---|
DigiKey Part Number | 298-15190-ND |
Manufacturer | |
Manufacturer Product Number | P6-14RHT6-E |
Description | CONN RING D-SHAPE 6AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud D-Shaped 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.210" (30.73mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| 20 | $15.88000 | $317.60 |
| 40 | $15.53650 | $621.46 |
| 60 | $15.34000 | $920.40 |
| 100 | $15.09550 | $1,509.55 |
| 260 | $14.64788 | $3,808.45 |
| 500 | $14.34914 | $7,174.57 |
| 1,000 | $14.03870 | $14,038.70 |
| 2,500 | $13.63802 | $34,095.05 |

