
P6-10RHT6-E | |
---|---|
DigiKey Part Number | 298-15186-ND |
Manufacturer | |
Manufacturer Product Number | P6-10RHT6-E |
Description | CONN RING D-SHAPE 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud D-Shaped 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.210" (30.73mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.12000 | $17.12 |
20 | $15.56650 | $311.33 |
40 | $15.23325 | $609.33 |
60 | $15.04117 | $902.47 |
100 | $14.80110 | $1,480.11 |
260 | $14.36231 | $3,734.20 |
500 | $14.06932 | $7,034.66 |
1,000 | $13.76497 | $13,764.97 |
2,500 | $13.37209 | $33,430.22 |