P36G33M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P36G33M
P36G33M
P36G33M

P36G33M

DigiKey Part Number
298-P36G33M-ND
Manufacturer
Manufacturer Product Number
P36G33M
Description
MSPO PDU, 32AMP, (24)C13, (12)C1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
30A
Region Utilized
International
Overload Protection
-
Connector - AC Input
IEC 60309 3P+N+E 6h
AC Outlets
36
Connector - AC Output
IEC 320-C13 (30), C19 (6)
Voltage - Input
415V
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$33,936.39000$33,936.39
Manufacturers Standard Package