
P32W2A2-100-7 | |
|---|---|
DigiKey Part Number | P32W2A2-100-7-ND |
Manufacturer | |
Manufacturer Product Number | P32W2A2-100-7 |
Description | TAPE DBL SIDED WHITE 1"X7YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 1.00" (25.40mm) X 21' (6.40m) 7 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0310" (31.0 mils, 0.787mm) 1/32" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 21' (6.40m) 7 yds | |
Color | White | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months (In Bag), 24 Months (Outside of Bag) | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $330.92000 | $330.92 |
| 10 | $307.69800 | $3,076.98 |
| 25 | $298.90400 | $7,472.60 |
| 50 | $292.40920 | $14,620.46 |
| 100 | $286.04650 | $28,604.65 |
| 250 | $277.83180 | $69,457.95 |
| 500 | $271.76366 | $135,881.83 |
| 1,000 | $265.82017 | $265,820.17 |
| 2,500 | $258.14681 | $645,367.03 |


