
P24D24M-BL2C | |
|---|---|
DigiKey Part Number | 298-P24D24M-BL2C-ND |
Manufacturer | |
Manufacturer Product Number | P24D24M-BL2C |
Description | VERTICAL,(20)C13,(4)C19,MONITORE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 20A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L6-20P | |
AC Outlets | 24 | |
Connector - AC Output | IEC 320-C13 (20), C19 (4) | |
Voltage - Input | 208V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 9.8' (3.00m) | |
Approval Agency | CB, CE, EAC, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10,298.17700 | $102,981.77 |

