
P22-6F-C | |
---|---|
DigiKey Part Number | 298-15171-ND |
Manufacturer | |
Manufacturer Product Number | P22-6F-C |
Description | CONN SPADE TERM 22-26AWG #6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.590" (14.99mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.150" (3.81mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
10 | $4.62600 | $46.26 |
25 | $4.49120 | $112.28 |
50 | $4.39580 | $219.79 |
100 | $4.30040 | $430.04 |
300 | $4.15497 | $1,246.49 |
500 | $4.08884 | $2,044.42 |
1,000 | $4.00059 | $4,000.59 |
2,500 | $3.88689 | $9,717.23 |