10 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P18-10FN-C

DigiKey Part Number
298-22649-ND
Manufacturer
Manufacturer Product Number
P18-10FN-C
Description
CONN SPADE TERM 18-22AWG #10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.710" (18.03mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.76000$5.76
10$5.36900$53.69
25$5.21920$130.48
50$5.10720$255.36
100$4.99780$499.78
300$4.82850$1,448.55
500$4.75170$2,375.85
1,000$4.64918$4,649.18
2,500$4.51692$11,292.30
Manufacturers Standard Package