
P18-6F-C | |
|---|---|
DigiKey Part Number | 298-15153-ND |
Manufacturer | |
Manufacturer Product Number | P18-6F-C |
Description | CONN SPADE TERM 18-22AWG #6 |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 0.630" (16.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.150" (3.81mm) | |
Base Product Number |






