NKU6PC10MGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $294.22800
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $293.84100
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $34.04200
Datasheet
New Product
NKU6PC10MGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKU6PC10MGR

DigiKey Part Number
298-NKU6PC10MGR-ND
Manufacturer
Manufacturer Product Number
NKU6PC10MGR
Description
NETKEY UTP CAT 6 COPPER PATCHCOR
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
32.81' (10.00m)
Shielding
Unshielded
Color
Green
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable