
NKPP48FMY | |
---|---|
DigiKey Part Number | 298-12783-ND |
Manufacturer | |
Manufacturer Product Number | NKPP48FMY |
Description | KEYSTONE 48-PORT MODULAR FLUSH M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $770.68000 | $770.68 |
5 | $732.45400 | $3,662.27 |
10 | $716.53300 | $7,165.33 |
25 | $695.98080 | $17,399.52 |
50 | $680.80520 | $34,040.26 |
100 | $665.93430 | $66,593.43 |
250 | $646.74500 | $161,686.25 |
500 | $632.56658 | $316,283.29 |
1,000 | $618.67545 | $618,675.45 |