
NKA6PPG24Y | |
---|---|
DigiKey Part Number | 298-22607-ND |
Manufacturer | |
Manufacturer Product Number | NKA6PPG24Y |
Description | PATCH PANEL CAT6 24PORT |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 Jack | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Punch Down | |
Base Product Number |