
NK4FBL | |
|---|---|
DigiKey Part Number | NK4FBL-ND |
Manufacturer | |
Manufacturer Product Number | NK4FBL |
Description | FACEPLATE SNGL GANG 4PORT BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate Black Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | Black | |
Features | Label Cover/Holder with Labels | |
For Use With/Related Products | NetKey® Series | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.453" (11.50mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.80000 | $26.80 |
| 10 | $24.96000 | $249.60 |
| 25 | $24.25000 | $606.25 |
| 50 | $23.72560 | $1,186.28 |
| 100 | $23.21340 | $2,321.34 |
| 250 | $22.55288 | $5,638.22 |
| 500 | $22.06486 | $11,032.43 |
| 1,000 | $21.58686 | $21,586.86 |
| 2,500 | $20.96992 | $52,424.80 |

