
NE3X4WH6 | |
|---|---|
DigiKey Part Number | 298-18515-ND |
Manufacturer | |
Manufacturer Product Number | NE3X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 3.142" (79.80mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Polyphenylene Oxide (PPO), Halogen Free |
Part Status Active | Color White |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 4.000" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,822.13000 | $1,822.13 |
| 12 | $1,683.84500 | $20,206.14 |
| 30 | $1,642.97633 | $49,289.29 |


