
N100X075CBT | |
|---|---|
DigiKey Part Number | 298-18493-ND |
Manufacturer | |
Manufacturer Product Number | N100X075CBT |
Description | LABEL STANDARD 1" X 0.75" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 1.00" x 0.75" (25.4mm x 19.1mm) |
Datasheet | Datasheet |
Category | Material Vinyl Cloth |
Manufacturer Panduit Corp | For Use With/Related Products Thermal Transfer Printer |
Packaging Bulk | Shelf Life 48 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Standard | Operating Temperature 10°C ~ 77°C |
Label Size 1.00" x 0.75" (25.4mm x 19.1mm) | Base Product Number |
Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.73058 | $7,305.80 |
| 20,000 | $0.71483 | $14,296.60 |
| 30,000 | $0.70577 | $21,173.10 |
| 50,000 | $0.69450 | $34,725.00 |
| 70,000 | $0.68718 | $48,102.60 |
| 100,000 | $0.67950 | $67,950.00 |

