
N100X075CBC | |
|---|---|
DigiKey Part Number | 298-18492-ND |
Manufacturer | |
Manufacturer Product Number | N100X075CBC |
Description | LABEL STDRD DIECUT 1"X0.75" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Standard, Die-Cut Label 1.00" x 0.75" (25.4mm x 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Die-Cut | |
Label Size | 1.00" x 0.75" (25.4mm x 19.1mm) | |
Color | White | |
Material | Vinyl Cloth | |
For Use With/Related Products | Panduit LS8E and LS8EQ (Hand-Held) | |
Operating Temperature | 10°C ~ 77°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $556.64500 | $5,566.45 |

