Similar

N100X075C2T | |
|---|---|
DigiKey Part Number | N100X075C2T-ND |
Manufacturer | |
Manufacturer Product Number | N100X075C2T |
Description | LABEL STANDARD 1" X 0.75" YLW |
Customer Reference | |
Detailed Description | Yellow Standard Label 1.00" x 0.75" (25.4mm x 19.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Standard | |
Label Size | 1.00" x 0.75" (25.4mm x 19.1mm) | |
Color | Yellow | |
Material | Nylon Cloth | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -54°C ~ 135°C | |
Base Product Number |


