
N050X125C1C | |
|---|---|
DigiKey Part Number | 298-22571-ND |
Manufacturer | |
Manufacturer Product Number | N050X125C1C |
Description | LABEL STD DIECUT 0.50"X1.25" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Standard, Die-Cut Label 0.50" x 1.25" (12.7mm x 31.8mm) |
Datasheet | Datasheet |
Category | Label Size 0.50" x 1.25" (12.7mm x 31.8mm) |
Manufacturer Panduit Corp | Color White |
Series | Material Nylon Cloth |
Packaging Bulk | For Use With/Related Products Panduit LS8E and LS8EQ (Hand-Held) |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Label Type Standard, Die-Cut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $397.02000 | $397.02 |
| 10 | $369.21100 | $3,692.11 |
| 25 | $358.64800 | $8,966.20 |
| 50 | $350.85080 | $17,542.54 |
| 100 | $343.20820 | $34,320.82 |
| 250 | $333.34596 | $83,336.49 |
| 500 | $326.06090 | $163,030.45 |
| 1,000 | $318.92234 | $318,922.34 |
| 2,500 | $309.70976 | $774,274.40 |

