


MTPC3H-E10-C39 | |
|---|---|
DigiKey Part Number | 298-19983-ND |
Manufacturer | |
Manufacturer Product Number | MTPC3H-E10-C39 |
Description | CABLE TIE HLDR MULT SCREW #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw, #10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw, #10 | |
Size / Dimension | 5.09" L x 0.62" W x 0.20" H (129.3mm x 15.7mm x 5.1mm) | |
For Use With/Related Products | M, I, S, H Ties | |
Material | Nylon, Heat Stabilized | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.03000 | $71.03 |
| 10 | $66.06000 | $660.60 |
| 25 | $64.17720 | $1,604.43 |
| 50 | $62.78920 | $3,139.46 |


