


MTP4H-E10-C | |
|---|---|
DigiKey Part Number | 298-19973-ND |
Manufacturer | |
Manufacturer Product Number | MTP4H-E10-C |
Description | CABLE TIE HLDR MULT SCREW #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw, #10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw, #10 | |
Size / Dimension | 6.59" L x 0.62" W x 0.20" H (167.4mm x 15.7mm x 5.1mm) | |
For Use With/Related Products | M, I, S, HS, LH, H Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.29000 | $70.29 |
| 10 | $65.37700 | $653.77 |
| 25 | $63.51600 | $1,587.90 |
| 50 | $62.14140 | $3,107.07 |
| 100 | $60.79720 | $6,079.72 |
| 300 | $58.72097 | $17,616.29 |
| 500 | $57.77872 | $28,889.36 |
| 1,000 | $56.52298 | $56,522.98 |
| 2,500 | $54.90193 | $137,254.83 |


