


MTP3S-E10-C | |
|---|---|
DigiKey Part Number | 298-19972-ND |
Manufacturer | |
Manufacturer Product Number | MTP3S-E10-C |
Description | CABLE TIE HLDR MULT SCREW #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw, #10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw, #10 | |
Size / Dimension | 4.25" L x 0.50" W x 0.12" H (107.9mm x 12.7mm x 3.0mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.91000 | $18.91 |
| 10 | $17.61900 | $176.19 |
| 25 | $17.12040 | $428.01 |
| 50 | $16.75220 | $837.61 |
| 100 | $16.39120 | $1,639.12 |
| 300 | $15.83380 | $4,750.14 |
| 500 | $15.58072 | $7,790.36 |
| 1,000 | $15.24348 | $15,243.48 |
| 2,500 | $14.80834 | $37,020.85 |


