
MS4W63T15-L4 | |
---|---|
DigiKey Part Number | 298-22548-ND |
Manufacturer | |
Manufacturer Product Number | MS4W63T15-L4 |
Description | STRAPPING TIE SILV 800LB 1.500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Strapping Silver 4.00" (101.60mm) 0.625" (15.88mm) 800 lbs (362.88 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Strapping | |
Length - Approximate | 18" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.625" (15.88mm) | |
Length - Actual | 1.500' (457.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 800 lbs (362.88 kg) | |
Features | UV Resistant | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $22.90220 | $1,145.11 |
100 | $22.37330 | $2,237.33 |
150 | $22.06787 | $3,310.18 |
250 | $21.68724 | $5,421.81 |
350 | $21.43940 | $7,503.79 |
500 | $21.17896 | $10,589.48 |
1,250 | $20.52074 | $25,650.92 |
2,500 | $20.03294 | $50,082.35 |
5,000 | $19.55391 | $97,769.55 |