MPMS19-M0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPMS19-M0
Cable Accessories Overview

MPMS19-M0

DigiKey Part Number
MPMS19-M0-ND
Manufacturer
Manufacturer Product Number
MPMS19-M0
Description
CABLE TIE HLDR SNGL PUSH MNT BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Push In - Ribbed Shaft
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Push In - Ribbed Shaft
Size / Dimension
0.39" L x 0.36" W x 1.19" H (9.9mm x 9.1mm x 30.2mm)
For Use With/Related Products
M, I, S Ties
Material
Nylon, Weather Resistant
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$4.82774$4,827.74
Manufacturers Standard Package