
MP250W175-C | |
|---|---|
DigiKey Part Number | 298-14968-ND |
Manufacturer | |
Manufacturer Product Number | MP250W175-C |
Description | WIRE MARKER CBL TIE 44.5X63.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 1.75" W x 2.50" L (44.5mm x 63.5mm) White Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 1.75" W x 2.50" L (44.5mm x 63.5mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Nylon | |
Operating Temperature | -60°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.25000 | $18.25 |
| 10 | $17.01000 | $170.10 |
| 25 | $16.52520 | $413.13 |
| 50 | $16.17000 | $808.50 |
| 100 | $15.82060 | $1,582.06 |
| 300 | $15.28293 | $4,584.88 |
| 500 | $15.03876 | $7,519.38 |
| 1,000 | $14.71336 | $14,713.36 |
| 2,500 | $14.29341 | $35,733.53 |


