
MMP172-C | |
---|---|
DigiKey Part Number | 298-22519-ND |
Manufacturer | |
Manufacturer Product Number | MMP172-C |
Description | WIRE MARKR CBL TIE 19.1MMX43.7MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.75" W x 1.72" L (19.1mm x 43.7mm) Silver Stainless Steel 304 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.75" W x 1.72" L (19.1mm x 43.7mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Silver | |
Material | Stainless Steel 304 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.76000 | $10.76 |
10 | $10.04200 | $100.42 |
25 | $9.75480 | $243.87 |
50 | $9.54620 | $477.31 |
100 | $9.34000 | $934.00 |
300 | $9.02280 | $2,706.84 |
500 | $8.87888 | $4,439.44 |
1,000 | $8.68699 | $8,686.99 |
2,500 | $8.43946 | $21,098.65 |