
MLT6EH15-LP | |
---|---|
DigiKey Part Number | MLT6EH15-LP-ND |
Manufacturer | |
Manufacturer Product Number | MLT6EH15-LP |
Description | CBL TIE LOCKING SIL 700LB 1.950' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 6.00" (152.40mm) 0.500" (12.70mm) 700 lbs (317.52 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 23.5" | |
Bundle Diameter | 6.00" (152.40mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1.950' (594.36mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 700 lbs (317.52 kg) | |
Features | UV Resistant | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $36.20260 | $1,810.13 |