
MLT8DSH-Q | |
---|---|
DigiKey Part Number | MLT8DSH-Q-ND |
Manufacturer | |
Manufacturer Product Number | MLT8DSH-Q |
Description | DBL WRAP LOCK SILV 1200LB 4.46' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Double Wrap, Locking Silver 8.00" (203.20mm) 0.625" (15.88mm) 1200 lbs (544.32 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Double Wrap, Locking | |
Length - Approximate | 4.5' | |
Bundle Diameter | 8.00" (203.20mm) | |
Width | 0.625" (15.88mm) | |
Length - Actual | 4.46' (1.36m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 1200 lbs (544.32 kg) | |
Features | - | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $98.10750 | $9,810.75 |