
MIWBAWH | |
|---|---|
DigiKey Part Number | 298-16301-ND |
Manufacturer | |
Manufacturer Product Number | MIWBAWH |
Description | BOX ADAPTER, IN WALL, WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | White | |
Features | - | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.960" (125.98mm) | |
Width | 4.960" (125.98mm) | |
Depth | 0.260" (6.60mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.81000 | $117.81 |
| 10 | $109.60900 | $1,096.09 |
| 25 | $106.48160 | $2,662.04 |
| 50 | $104.17620 | $5,208.81 |
| 100 | $101.91780 | $10,191.78 |
| 250 | $99.00264 | $24,750.66 |
| 500 | $96.84910 | $48,424.55 |
| 1,000 | $94.73996 | $94,739.96 |
| 2,500 | $92.01726 | $230,043.15 |

