


MCMS25-P-C | |
|---|---|
DigiKey Part Number | 298-14935-ND |
Manufacturer | |
Manufacturer Product Number | MCMS25-P-C |
Description | CABLE TIE HLD SGL CLIP ON SILVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Silver Clip On |
Datasheet | Datasheet |
Category | Size / Dimension 0.88" L x 0.56" W x 0.45" H (22.3mm x 14.2mm x 11.6mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Steel, Zinc Plated |
Part Status Active | Color Silver |
Type Single Opening | Base Product Number |
Mounting Type Clip On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $12.74300 | $127.43 |
| 25 | $12.38160 | $309.54 |
| 50 | $12.11520 | $605.76 |
| 100 | $11.85460 | $1,185.46 |
| 300 | $11.45147 | $3,435.44 |
| 500 | $11.26888 | $5,634.44 |
| 1,000 | $11.02511 | $11,025.11 |
| 2,500 | $10.71071 | $26,776.78 |


