Wire Marker, Cable Tie 3.00" W x 0.50" L (76.2mm x 12.7mm) White Polyester, Polyolefin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M300X050Y7C

DigiKey Part Number
298-18466-ND
Manufacturer
Manufacturer Product Number
M300X050Y7C
Description
WIRE MARKER CBL TIE 76.2X12.7MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 3.00" W x 0.50" L (76.2mm x 12.7mm) White Polyester, Polyolefin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
3.00" W x 0.50" L (76.2mm x 12.7mm)
Manufacturer
Panduit Corp
Legend
Blank
Series
Color
White
Packaging
Bulk
Material
Polyester, Polyolefin
Part Status
Active
Operating Temperature
-50°C ~ 105°C
Type
Wire Marker, Cable Tie
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$465.75000$465.75
10$433.10000$4,331.00
25$420.70400$10,517.60
50$411.55020$20,577.51
100$402.58140$40,258.14
250$391.00632$97,751.58
500$382.45464$191,227.32
1,000$374.07669$374,076.69
Manufacturers Standard Package