
LWC50-H25-L | |
|---|---|
DigiKey Part Number | 298-19947-ND |
Manufacturer | |
Manufacturer Product Number | LWC50-H25-L |
Description | CBL CLIP WIRE SADDLE NAT ARROW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Arrowhead, Winged 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Locking, Round | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.250" (31.75mm) | |
Width | 0.760" (19.30mm) | |
Height | 0.780" (19.81mm) | |
Panel Hole Size | 0.187" ~ 0.250" (4.75mm ~ 6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.025" ~ 0.105" (0.64mm ~ 2.67mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $7.88400 | $78.84 |
| 25 | $7.65920 | $191.48 |
| 50 | $7.49300 | $374.65 |
| 100 | $7.33280 | $733.28 |
| 250 | $7.12444 | $1,781.11 |
| 500 | $6.97084 | $3,485.42 |
| 1,000 | $6.82023 | $6,820.23 |
| 2,500 | $6.62604 | $16,565.10 |

