cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPFCM34-A-D14

DigiKey Part Number
LPFCM34-A-D14-ND
Manufacturer
Manufacturer Product Number
LPFCM34-A-D14
Description
CBL CLAMP FLAT GRAY ADH FASTENER
Customer Reference
Detailed Description
Cable Clamp, Flat Gray Adhesive, Fastener 3.440" (87.38mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Clamp, Flat
Type Attributes
Low Profile
Opening Size
3.440" (87.38mm)
Mounting Type
Adhesive, Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Gray
Length
4.560" (115.82mm)
Width
0.500" (12.70mm)
Height
0.134" (3.40mm)
Panel Hole Size
0.138" (3.51mm)
Material Thickness
0.060" (1.52mm)
Material Flammability Rating
-
Adhesive
Rubber Based
Features
-
Screw Size
#6 (M3) Flat Head
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.