LJSL11-Y3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LJSL11-Y3-1

DigiKey Part Number
298-19931-ND
Manufacturer
Manufacturer Product Number
LJSL11-Y3-1
Description
LABEL NETWORK ADHESIVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 1.00" W x 2.67" L (25.4mm x 67.8mm); Cable O.D. 0.21" ~ 0.64" (5.3mm ~ 16.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
1.00" W x 2.67" L (25.4mm x 67.8mm); Cable O.D. 0.21" ~ 0.64" (5.3mm ~ 16.3mm)
Color
White
Material
Polyester
For Use With/Related Products
Laser and Ink Jet Printers
Operating Temperature
-54°C ~ 107°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$4.28690$4,286.90
2,000$4.19437$8,388.74
3,000$4.14114$12,423.42
5,000$4.07496$20,374.80
7,000$4.03193$28,223.51
10,000$3.98676$39,867.60
25,000$3.87295$96,823.75
50,000$3.78890$189,445.00
100,000$3.70657$370,657.00
Manufacturers Standard Package