
LHS100Y1 | |
---|---|
DigiKey Part Number | LHS100Y1-ND |
Manufacturer | |
Manufacturer Product Number | LHS100Y1 |
Description | LABEL HEAT SHRINKABLE YLW 250/RL |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1" x 2" (25.4mm x 50.8mm); Cable O.D. 0.33" ~ 1" (8.3mm ~ 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 1" x 2" (25.4mm x 50.8mm); Cable O.D. 0.33" ~ 1" (8.3mm ~ 25.4mm) | |
Color | Yellow | |
Material | Polyolefin | |
For Use With/Related Products | Panduit Thermal Transfer Printer - PTR2E | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |