
LDPH5WH10-A | |
---|---|
DigiKey Part Number | LDPH5WH10-A-ND |
Manufacturer | |
Manufacturer Product Number | LDPH5WH10-A |
Description | WIRE DUCT SOLID 2PC ADH SCRW 10' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), 2 Piece Adhesive, Screw 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 0.550" (13.97mm) | |
Length | 10.00' (3.05m) | |
Width | 1.020" (25.91mm) | |
Mounting Type | Adhesive, Screw | |
Features | Separate Snap In Hinged Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $300.30000 | $300.30 |
10 | $279.25400 | $2,792.54 |
25 | $271.27080 | $6,781.77 |
50 | $265.37820 | $13,268.91 |
200 | $253.94815 | $50,789.63 |
400 | $248.40615 | $99,362.46 |
600 | $245.21715 | $147,130.29 |
1,000 | $241.25391 | $241,253.91 |
2,600 | $233.99758 | $608,393.71 |