
LCMD400-12-5 | |
|---|---|
DigiKey Part Number | LCMD400-12-5-ND |
Manufacturer | |
Manufacturer Product Number | LCMD400-12-5 |
Description | CONN TERM RECT RING 400MM #M12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring, Tubular 400mm² M12 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Ring, Tubular | |
Stud/Tab Size | M12 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.295" (7.49mm) | |
Length - Overall | 5.965" (151.51mm) | |
Width - Outer Edges | 1.949" (49.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 400mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 1.063" (27.00mm) | |
Diameter - Barrel OD | 1.358" (34.49mm) | |
Diameter - Ring ID | 0.551" (14.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,212.67000 | $1,212.67 |

