
LCMC300-14-6 | |
|---|---|
DigiKey Part Number | LCMC300-14-6-ND |
Manufacturer | |
Manufacturer Product Number | LCMC300-14-6 |
Description | CONN TERM RECT RING 300MM #M14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring, Tubular 300mm² M14 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Ring, Tubular | |
Stud/Tab Size | M14 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.213" (5.40mm) | |
Length - Overall | 6.579" (167.11mm) | |
Width - Outer Edges | 1.673" (42.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 300mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.925" (23.50mm) | |
Diameter - Barrel OD | 1.142" (29.01mm) | |
Diameter - Ring ID | 0.630" (16.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $875.51000 | $875.51 |

