
LCMC300-12-6 | |
---|---|
DigiKey Part Number | LCMC300-12-6-ND |
Manufacturer | |
Manufacturer Product Number | LCMC300-12-6 |
Description | CONN TERM RECT RING 300MM #M12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring, Tubular 300mm² M12 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Ring, Tubular | |
Stud/Tab Size | M12 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.213" (5.40mm) | |
Length - Overall | 6.579" (167.11mm) | |
Width - Outer Edges | 1.673" (42.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 300mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.925" (23.50mm) | |
Diameter - Barrel OD | 1.142" (29.01mm) | |
Diameter - Ring ID | 0.551" (14.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $695.60000 | $695.60 |
10 | $646.68900 | $6,466.89 |
25 | $628.15080 | $15,703.77 |
50 | $614.45960 | $30,722.98 |
100 | $601.04800 | $60,104.80 |
250 | $583.73376 | $145,933.44 |
500 | $570.94320 | $285,471.60 |
1,000 | $558.41006 | $558,410.06 |