Similar

LCMC240-14-6 | |
|---|---|
DigiKey Part Number | LCMC240-14-6-ND |
Manufacturer | |
Manufacturer Product Number | LCMC240-14-6 |
Description | CONN TERM RECT RING 240MM #M14 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring, Tubular 240mm² M14 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 240mm² |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Ring, Tubular | Contact Material Copper |
Stud/Tab Size M14 Stud | Diameter - Barrel ID 0.819" (20.80mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 1.024" (26.01mm) |
Tab Thickness 0.209" (5.31mm) | Diameter - Ring ID 0.630" (16.00mm) |
Length - Overall 6.280" (159.51mm) | Base Product Number |
Width - Outer Edges 1.476" (37.49mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMC240-00-6 | Panduit Corp | 0 | LCMC240-00-6-ND | $741.09000 | Similar |


