
LCMA240-16F-X | |
---|---|
DigiKey Part Number | 298-22369-ND |
Manufacturer | |
Manufacturer Product Number | LCMA240-16F-X |
Description | CONN TERM RECT RING 240MM #M16 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M16 Stud Flat Sided, Tubular (Battery Lugs) 240mm² Crimp, Flag |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | M16 Stud | |
Thickness | 0.209" (5.30mm) | |
Width - Outer Edges | 1.476" (37.49mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Flag | |
Wire Gauge | 240mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $318.08000 | $318.08 |
10 | $295.77600 | $2,957.76 |
25 | $287.32320 | $7,183.08 |
50 | $281.08000 | $14,054.00 |
100 | $274.96200 | $27,496.20 |
250 | $267.06648 | $66,766.62 |
500 | $261.23576 | $130,617.88 |
1,000 | $255.52103 | $255,521.03 |
2,500 | $248.14650 | $620,366.25 |