
LCDX4-14A-L | |
|---|---|
DigiKey Part Number | 298-14897-ND |
Manufacturer | |
Manufacturer Product Number | LCDX4-14A-L |
Description | CONN TERM RECT TONG 4 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | 1.980" (50.30mm) | |
Width - Outer Edges | 0.550" (13.97mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.280" (7.11mm) | |
Diameter - Barrel OD | 0.380" (9.65mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.81000 | $68.81 |
| 10 | $64.00400 | $640.04 |
| 25 | $62.18400 | $1,554.60 |
| 50 | $60.83920 | $3,041.96 |
| 100 | $59.52280 | $5,952.28 |
| 250 | $57.82312 | $14,455.78 |
| 500 | $56.56804 | $28,284.02 |
| 1,000 | $55.33834 | $55,338.34 |
| 2,500 | $53.75121 | $134,378.02 |


